BVP:662484 | Siemens

Circuit breaker, with outlet box, 3 pole, S Curve, 355 A, bus bar, BVP:662484

Order No.: 81P6548
EAN: 4019169832458
MPN:
BVP:662484
BVP:662484
Image may differ
Unit Price (€ / pc.)
4,337.1811 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,337.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,337.1811 €
BD2-AK05/LSM-3VA13-S-400-3-TM24 BD2 tap-off unit with circuit breaker 400 A / 3VA13 3-pole / thermomagnetic trip unit with motorized operating mechanism Switching capacity 36 kA.
Technical specifications
Version mit Abgangskasten
Tripping characteristics S
Rated current 355 A
Assembly Stromschiene
Rated voltage (AC) 400 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes