BVP:662485 | Siemens
Circuit breaker, with outlet box, 3 pole, M Curve, 355 A, bus bar, BVP:662485
Order No.: 81P6549
EAN: 4019169832465
MPN:
BVP:662485
BVP:662485
Unit Price (€ / pc.)
4,511.6946 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,511.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,511.6946 €
BD2-AK05/LSM-3VA13-M-400-3-TM24 BD2 tap-off unit with circuit breaker 400 A / 3VA13 / 3-pole / thermomagnetic trip unit with motorized operating mechanism Switching capacity 55 kA.
Technical specifications
Version | mit Abgangskasten | |
Tripping characteristics | M | |
Rated current | 355 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |