BVP:662488 | Siemens

Circuit breaker, with outlet box, 3 pole, M Curve, 380 A, bus bar, BVP:662488

Order No.: 81P6552
EAN: 4019169832137
MPN:
BVP:662488
BVP:662488
Image may differ
Unit Price (€ / pc.)
4,741.1028 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,741.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,741.1028 €
BD2-AK05/LSM-3VA24-M-400-3-ET35 BD2 tap-off unit With circuit breaker 400 A 3VA24 / 3-pole / Electronic trip unit With motorized operating mechanism Switching capacity 55 kA.
Technical specifications
Version mit Abgangskasten
Tripping characteristics M
Rated current 380 A
Assembly Stromschiene
Rated voltage (AC) 400 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes