BVP:662490 | Siemens

Circuit breaker, with outlet box, 4 pole, M Curve, 300 A, bus bar, BVP:662490

Order No.: 81P6554
EAN: 4019169832151
MPN:
BVP:662490
BVP:662490
Image may differ
Unit Price (€ / pc.)
5,276.3886 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5,276.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,276.3886 €
BD2-AK05/LSM-3VA24-M-400-4-ET35 BD2 tap-off unit With circuit breaker 400 A 3VA24 / 4-pole / Electronic trip unit With motorized operating mechanism Switching capacity 55 kA.
Technical specifications
Version mit Abgangskasten
Tripping characteristics M
Rated current 300 A
Assembly Stromschiene
Rated voltage (AC) 400 V
Pin number 4-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes