BVP:662505 | Siemens
Circuit breaker with outgoing box, 4 pole, M Curve, 550 A, bus bar, BVP:662505
Order No.: 81P6565
EAN: 4019169832205
MPN:
BVP:662505
BVP:662505
Unit Price (€ / pc.)
4,817.5722 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,817.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,817.5722 €
BD2-AK06/LSD-3VA25-M-630-4-ET35 BD2 tap-off unit With circuit breaker 630 A 3VA25 / 4-pole / electronic trip unit With rotary operating mechanism Switching capacity 55 kA.
Technical specifications
Tripping characteristics | M | |
Rated current | 550 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |