BVP:662506 | Siemens
Circuit breaker with outgoing box, 4 pole, S Curve, 430 A, bus bar, BVP:662506
Order No.: 81P6566
EAN: 4019169832571
MPN:
BVP:662506
BVP:662506
Unit Price (€ / pc.)
5,402.1002 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5,402.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,402.1002 €
BD2-AK06/LSM-3VA14-S-630-4-TM24 BD2 tap-off unit with circuit breaker 630 A / 3VA14 / 4-pole / thermomagnetic trip unit with motorized operating mechanism Switching capacity 36 kA.
Technical specifications
Tripping characteristics | S | |
Rated current | 430 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |