BVP:662509 | Siemens

Circuit breaker with outgoing box, 4 pole, M Curve, 430 A, bus bar, BVP:662509

Order No.: 81P6569
EAN: 4019169832564
MPN:
BVP:662509
BVP:662509
Image may differ
Unit Price (€ / pc.)
4,970.5110 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4,970.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,970.5110 €
BD2-AK06/LSD-3VA14-M-630-4-TM24 BD2 tap-off unit with circuit breaker 630 A / 3VA14/ 4-pole / thermomagnetic trip unit with rotary operating mechanism switching capacity 55 kA.
Technical specifications
Tripping characteristics M
Rated current 430 A
Assembly Stromschiene
Rated voltage (AC) 400 V
Pin number 4-polig
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes