BVP:662511 | Siemens

Circuit breaker with outgoing box, 4 pole, M Curve, 40 A, bus bar, BVP:662511

Order No.: 81P6570
EAN: 4019169832335
MPN:
BVP:662511
BVP:662511
Image may differ
Unit Price (€ / pc.)
863.5830 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
863.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
863.5830 €
BD2-AK03/LSD-3VA11-M-040-4-TM24 BD2 tap-off unit with Circuit breaker 40A / 3VA11 / 4-pole / Thermal magnetic trip unit with Rotary drive switching capacity 55kA.
Technical specifications
Auslösecharakteristik M
Bemessungsstrom 40 A
Montage Stromschiene
Nennspannung (AC) 400 V
Polzahl 4-polig
Schutzart (IP) IP54
Logistics
Ursprungsland CZ
Zolltarifnummer 85369001
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes