BVP:662517 | Siemens
Circuit breaker, with outlet box, 4 pole, M Curve, 200 A, bus bar, BVP:662517
Order No.: 81P6576
EAN: 4019169832397
MPN:
BVP:662517
BVP:662517
Unit Price (€ / pc.)
2,229.4293 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,229.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,229.4293 €
BD2-AK04/LSD-3VA12-M-200-4-TM24 BD2 tap-off unit with Circuit breaker 200A / 3VA12 4-pole / themomagnetic trip unit with rotary drive Switching capacity 55 kA.
Technical specifications
Version | mit Abgangskasten | |
Tripping characteristics | M | |
Rated current | 200 A | |
Assembly | Stromschiene | |
Rated voltage (AC) | 400 V | |
Pin number | 4-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |