3RK7136-6SC00-0BC1 | Siemens
Safety communication module for SIMATIC ET 200SP, AS-Interface, (W x H x D) 20 x 73 x 58 mm, 3RK7136-6SC00-0BC1
Order No.: 70P0002
EAN: 4011209918030
MPN:
3RK7136-6SC00-0BC1
3RK71366SC000BC1
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
510.5933 € *
Available: 0 pcs.
Leadtime: On Request **
3RK71366SC000BC1, Siemens
SIMATIC ET 200SP Safety communication module F-CM AS-Interface Safety ST for AS-Interface .
Technical specifications
Version | safety communication module | |
Width | 20 mm | |
Suitable for | SIMATIC ET 200SP | |
Height | 73 mm | |
Assembly | DIN rail | |
Interfaces | AS-Interface | |
Depth | 58 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead monoxide, lead titanium zirconium oxide, lead, 4,4'-isopropylidenediphenol |