6AG1242-7KX31-7XE0 | Siemens

Communication processor for SIMATIC S7-1200, 86 kbit/s, GSM/GPRS, (W x H x D) 30 x 100 x 75 mm, 6AG1242-7KX31-7XE0

Order No.: 70P0008
EAN: 4047618098698
MPN:
6AG1242-7KX31-7XE0
6AG12427KX317XE0
Series: SIMATIC S7-1200
Siemens
6AG1242-7KX31-7XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
1,286.9731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,286.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,286.9731 €

6AG12427KX317XE0, Siemens

SIPLUS NET CP 1242-7 V2 based on 6GK7242-7KX31-0XE0 with conformal coating, -40 - 70 °C, start up 0 °C, communications processor CP 1242-7 V2 for connection of SIMATIC S7-1200 to GSM/GPRS network- Web server access to CPU, data point configuration observe national approvals The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Version communication processor
Width 30 mm
Data transmission rate 86000 mb/s
Suitable for SIMATIC S7-1200
Height 100 mm
Assembly DIN rail/wall mounting
Interfaces GSM/GPRS
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead