6AG1343-1GX31-4XE0 | Siemens

Communication processor for SIMATIC S7-300, 1000 Mbit/s, ethernet, PROFINET, (W x H x D) 80 x 125 x 120 mm, 6AG1343-1GX31-4XE0

Order No.: 70P0029
EAN: 4047618044329
MPN:
6AG1343-1GX31-4XE0
6AG13431GX314XE0
Series: SIMATIC S7-300
Siemens
6AG1343-1GX31-4XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
3,998.3048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,998.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,998.3048 €

6AG13431GX314XE0, Siemens

SIPLUS NET CP 343-1 Advanced based on 6GK7343-1GX31-0XE0 with conformal coating, 0 - 60 °C, for connection of the SIMATIC S7-300 CPU to Ind. Ethernet- PROFINET IO controller and/or IO Device- RT and RT and IRT IRT, MRP, PROFINET CBA- TCP/IP ISO, UDP, S7 communication, S5-compatible communication, (send/receive) with fetch/write with and without RFC 1006, multicast diagnostics extension,SNMP,DHCP, FTP client/server, email, Gigabit-SS1X RJ45 (10/100/1000)- PROFINET interface 2x RJ45(10/100 Mbit) PROFINET CBA- security The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Version communication processor
Width 80 mm
Data transmission rate 1000000000 mb/s
Suitable for SIMATIC S7-300
Height 125 mm
Assembly DIN rail
Interfaces ethernet, PROFINET
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 4,4'-isopropylidenediphenol