6AG1543-1AX00-2XE0 | Siemens

Communication processor for SIMATIC S7-1500, 1000 Mbit/s, ethernet, (W x H x D) 35 x 142 x 129 mm, 6AG1543-1AX00-2XE0

Order No.: 70P0030
EAN: 4047618051303
MPN:
6AG1543-1AX00-2XE0
6AG15431AX002XE0
Series: SIMATIC S7-1500
6AG1543-1AX00-2XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
3,602.7488 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3,602.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,602.7488 €

6AG15431AX002XE0, Siemens

SIPLUS NET CP 1543-1 based on 6GK7543-1AX00-0XE0 with conformal coating, -40 - 70 °C, communications processor for connecting SIMATIC S7-1500 to Industrial Ethernet: TCP/IP, ISO, UDP, S7 communication, IP broadcast/ multicast, security (hardware identification, IP/MAC access list, firewall), diagnostics SNMPV1/V3, DHCP, FTP client/ server, email, IPv4/IPv6, data storage on SD Card of the CPU, time-of-day synchronization via NTP, access to the The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Filter Property Value
Version communication processor
Suitable for SIMATIC S7-1500
Data transmission rate 1000000000 mb/s
Interfaces ethernet
Assembly DIN rail
Width 35 mm
Height 142 mm
Depth 129 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description lead, 4,4'-isopropylidenediphenol
SVHC free No