6AG1543-6WX00-7XE0 | Siemens

Communication module for security (firewall and VPN), open IE communication, 100 Mbit/s, ethernet, (W x H x D) 60 x 117 x 74 mm, 6AG1543-6WX00-7XE0

Order No.: 70P0031
EAN: 4047618115302
MPN:
6AG1543-6WX00-7XE0
6AG15436WX007XE0
Siemens
6AG1543-6WX00-7XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
2,374.0024 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,374.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,374.0024 €

6AG15436WX007XE0, Siemens

SIPLUS ET 200SP CP 1543SP-1 ISEC based on 6GK7543-6WX00-0XE0 with conformal coating, -40 - 70 °C, security (firewall and VPN) open IE communication (TCP/IP, ISO-on-TCP, UDP) PG/OP, S7 routing, IP broadcast/multicast, SNMPV1/V3, DHCP, secure email, IPv4/IPv6, support of SINEMA Remote Connect with autoconfiguration, time synchronization via NTP, access to web server of CPU, BusAdapter required The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Version communication module
Width 60 mm
Data transmission rate 100000000 mb/s
Suitable for security (firewall and VPN), open IE communication
Height 117 mm
Assembly DIN rail
Interfaces ethernet
Depth 74 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead