6AG1803-3BA00-7AA0 | Siemens

Communication module for SIMATIC S7-300, 1, (W x H x D) 40 x 125 x 120 mm, 6AG1803-3BA00-7AA0

Order No.: 70P0032
EAN: 4047618009373
MPN:
6AG1803-3BA00-7AA0
6AG18033BA007AA0
Series: SIMATIC S7-300
Siemens
6AG1803-3BA00-7AA0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
2,298.9134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,298.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,298.9134 €

6AG18033BA007AA0, Siemens

SIPLUS NET TIM 3V-IE DNP3 based on 6NH7803-3BA00-0AA0 with conformal coating, -25 - 70 °C, communications module for SIMATIC S7-300 with an RS-232 interface The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Version communication module
Width 40 mm
Suitable for SIMATIC S7-300
Height 125 mm
Interfaces 1
Depth 120 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead