6AG2542-6VX00-4XE0 | Siemens

Communication processor for SIMATIC S7-ET 200SP, 100 Mbit/s, 1, (W x H x D) 60 x 117 x 74 mm, 6AG2542-6VX00-4XE0

Order No.: 70P0033
EAN: 4047618098643
MPN:
6AG2542-6VX00-4XE0
6AG25426VX004XE0
6AG2542-6VX00-4XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
2,794.0129 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,794.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,794.0129 €

6AG25426VX004XE0, Siemens

SIPLUS ET 200SP CP 1542SP-1 IRC TX rail based on 6GK7542-6VX00-0XE0 with conformal coating, -40 - 70 °C, OT4 with ST1/2 (+85 °C for 10 minutes), for connection of a SIMATIC S7-ET 200SP to Industrial Ethernet, SINAUT ST7, TeleControl Server Basic, IEC-60870-5-104 or DNP3 protocol to a control center- open IE communication (TCP/IP, ISO-on-TCP, UDP), IP broadcast/multicast, SNMPV1 DHCP, secure email, IPv4/IPv6, support of SINEMA Remote Connect The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Filter Property Value
Version communication module
Suitable for SIMATIC S7-ET 200SP
Data transmission rate 100000000 mb/s
Interfaces 1
Assembly DIN rail mounting
Width 60 mm
Height 117 mm
Depth 74 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes