6BK1700-0BA20-0AA0 | Siemens
Communication module for integration of LOGO! 8 in the KNX building system bus, Inputs: 1, Outputs: 1, KNX, (W x H x D) 71.5 x 90 x 58.5 mm, 6BK1700-0BA20-0AA0
Unit Price (€ / pc.)
364.8778 € *
Available: 1 pcs.
Leadtime: 1 Week **
6BK17000BA200AA0, Siemens
LOGO! CMK2000 Communication module for integrating the LOGO! 8 in the building system bus KNX- connection 24 V DC 0.04A 1 RJ45 port for Ethernet 50 communication objects time-of-day synchronization Configuration/diagnostics via web interface The CMK2000 is a communication module from the LOGO! family with a KNX interface. With the help of the CMK2000, LOGO! 8 can be integrated into the KNX system.
Technical specifications
Number of outputs | 1 | |
Number of inputs | 1 | |
Version | Kommunikationsmodul | |
Width | 71.5 mm | |
Suitable for | Integration LOGO! 8 in Gebäudesystembus KNX | |
Height | 90 mm | |
Assembly | DIN-Schiene | |
Interfaces | KNX | |
Depth | 58.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |