6DL4163-5DX00-0XE0 | Siemens

Communication processor for SIMATIC S7-4100, 12 Mbit/s, profibus, (W x H x D) 25 x 142 x 129 mm, 6DL4163-5DX00-0XE0

Order No.: 70P4341
EAN: 4047622645895
MPN:
6DL4163-5DX00-0XE0
6DL41635DX000XE0
Series: SIMATIC S7-4100
6DL4163-5DX00-0XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
3,795.5883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,795.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,795.5883 €

6DL41635DX000XE0, Siemens

Communications processor CP 4163-5 for connection of SIMATIC S7-4100 to PROFIBUS, PROFIBUS DP master, pull and plug in RUN of the CPU, firmware V1.0 .

Technical specifications
Ausführung Kommunikationsprozessor
Breite 25 mm
Datenübertragungsrate 12000000 mb/s
Geeignet für SIMATIC S7-4100
Höhe 142 mm
Schnittstellen Profibus
Tiefe 129 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes