6ES7137-6EA00-0BA0 | Siemens

Communication module for ET 200SP CM, 1, (W x H x D) 15 x 73 x 58 mm, 6ES7137-6EA00-0BA0

Order No.: 70P4449
EAN: 4047618108908
MPN:
6ES7137-6EA00-0BA0
6ES71376EA000BA0
6ES7137-6EA00-0BA0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
393.0332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
393.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
393.0332 €

6ES71376EA000BA0, Siemens

ET 200SP, CM CAN Gateway to CAN or CANopen networks, CAN 2.0A/B, CANopen Manager to CiA301/302, CANopen Slave to CiA301/302, IP20 With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. Communication modules expand the communication capabilities of the ET 200MP by providing additional interfaces.

Technical specifications
Ausführung Kommunikationsmodul
Breite 15 mm
Funktion I&M0 bis I&M3
Geeignet für ET 200SP CM
Höhe 73 mm
Schnittstellen 1
Tiefe 58 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei