6ES7241-1AH32-0XB0 | Siemens

Communication module for SIMATIC S7-1200 CM, 1, (W x H x D) 30 x 100 x 75 mm, 6ES7241-1AH32-0XB0

Order No.: 70P4810
EAN: 6940408102095
MPN:
6ES7241-1AH32-0XB0
6ES72411AH320XB0
Series: SIMATIC S7-1200
6ES7241-1AH32-0XB0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
174.9538 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
174.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.9538 €

6ES72411AH320XB0, Siemens

SIMATIC S7-1200, Communication module CM 1241, RS232, 9-pole D-sub (pin), supports Freeport SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options In order to guarantee data transmission to the widest variety of systems a series of communication modules is offered for SIMATIC S7-1200, ranging from the RS 232 interface and AS-i to the PROFIBUS connection in the master or slave mode. This ensures an extensive range of possible applications for SIMATIC S7-1200.

Technical specifications
Ausführung Kommunikationsmodul
Breite 30 mm
Geeignet für SIMATIC S7-1200 CM
Höhe 100 mm
Schnittstellen 1
Tiefe 75 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)