6ES7241-1CH30-1XB0 | Siemens

Communication module for SIMATIC S7-1200 CB, 1, (W x H x D) 38 x 62 x 21 mm, 6ES7241-1CH30-1XB0

Order No.: 70P4811
EAN: 6940408100930
MPN:
6ES7241-1CH30-1XB0
6ES72411CH301XB0
Series: SIMATIC S7-1200
6ES7241-1CH30-1XB0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
120.6779 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
120.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.6779 €

6ES72411CH301XB0, Siemens

SIMATIC S7-1200, Communication Board CB 1241, RS485, terminal block, supports Freeport SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options If you only have to extend your SIMATIC S7-1200 CPU with a few inputs or outputs, signal boards are a good alternative to signal modules. Signal boards are plugged directly onto the front of the controller (also possible with the CPU 1211C) and are available as digital and analog input, output and hybrid modules. A communications board with an RS 485 interface is also available. Signal boards thus permit subsequent expansion of the configuration without requiring any further space in the control cabinet.

Technical specifications
Ausführung Kommunikationsmodul
Breite 38 mm
Geeignet für SIMATIC S7-1200 CB
Höhe 62 mm
Schnittstellen 1
Tiefe 21 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid)