6ES7540-1AD00-0AA0 | Siemens

Communication module for SIMATIC S7-1500 CM, 19.2 kbit/s, 1, (W x H x D) 35 x 147 x 127 mm, 6ES7540-1AD00-0AA0

Order No.: 70P5014
EAN: 4025515079903
MPN:
6ES7540-1AD00-0AA0
6ES75401AD000AA0
Series: SIMATIC S7-1500
Siemens
6ES7540-1AD00-0AA0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
502.4656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
502.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
502.4656 €

6ES75401AD000AA0, Siemens

SIMATIC S7-1500, CM PTP RS232 BA Communication module for Serial connection RS232, Freeport, 3964 (R), USS, 19200 Kbit/s, 9-pin D-sub connector SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Communication modules expand the communication capabilities of the ET 200MP by providing additional interfaces.

Technical specifications
Ausführung Kommunikationsmodul
Breite 35 mm
Datenübertragungsrate 19200 mb/s
Funktion I&M0
Geeignet für SIMATIC S7-1500 CM
Höhe 147 mm
Schnittstellen 1
Tiefe 127 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol