6ES7547-1JF00-0AB0 | Siemens

SIMATIC S7-1500 CM 8xIO-Link

Order No.: 70P5018
EAN: 4047623409946
MPN:
6ES7547-1JF00-0AB0
6ES75471JF000AB0
Series: SIMATIC S7-1500
6ES7547-1JF00-0AB0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
686.3206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
686.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
686.3206 €

6ES75471JF000AB0, Siemens

S7-1500, CM 8xIO-Link, communication module IO-Link Master V1.1- Front connector (screw terminals or push-in) to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. Communications modules offer additional communication options for the most diverse networks.

Technical specifications
Version Kommunikationsmodul
Width 35 mm
Function I&M0 bis I&M3
Suitable for SIMATIC S7-1500 CM
Height 147 mm
Depth 129 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Kieselsäure, Bleisalz