6GK7142-7EX00-0AX0 | Siemens
Communication module for CMR2040, 100 Mbit/s, 1, (W x H x D) 71.5 x 90 x 58.2 mm, 6GK7142-7EX00-0AX0
Unit Price (€ / pc.)
527.8602 € *
Available: 0 pcs.
Leadtime: 1 Week **
6GK71427EX000AX0, Siemens
Technical specifications
Version | Kommunikationsmodul | |
Width | 71.5 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | CMR2040 | |
Height | 90 mm | |
Interfaces | 1 | |
Depth | 58.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |