6GK7243-5DX30-0XE0 | Siemens

Communication module CM 1243-5, connection SIMATICS7-1200 to PROFIBUS DP

Order No.: 70P5510
EAN: 4019169211215
MPN:
6GK7243-5DX30-0XE0
6GK72435DX300XE0
Series: SIMATIC S7-1200
6GK7243-5DX30-0XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
571.8426 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
571.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
571.8426 €

6GK72435DX300XE0, Siemens

Communications module CM 1243-5 for connection of SIMATIC S7-1200 to PROFIBUS as DP Master module- PG/OP communication- S7 communication. .

Technical specifications
Version Kommunikationsmodul
Width 30 mm
Suitable for SIMATIC S7-1200
Height 100 mm
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei