6GK7243-7KX30-0XE0 | Siemens
Communication processor CP 1243-7 LTE EU, SIMATICS7-1200 connection to LTE n...
Order No.: 70P5511
EAN: 4047622186169
MPN:
6GK7243-7KX30-0XE0
6GK72437KX300XE0
Series: SIMATIC S7-1200
Unit Price (€ / pc.)
1,022.7217 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,022.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,022.7217 €
6GK72437KX300XE0, Siemens
Communications processor CP 1243-7 LTE EU for Connection of SIMATIC S7-1200 to LTE network in European frequency range. .
Technical specifications
Version | Kommunikationsmodul | |
Width | 30 mm | |
Suitable for | SIMATIC S7-1200 | |
Height | 100 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |