6GK7443-5DX05-0XE0 | Siemens
Communication processor for SIMATIC S7-400, 12 Mbit/s, profibus, (W x H x D) 25 x 290 x 210 mm, 6GK7443-5DX05-0XE0
Order No.: 70P5516
EAN: 4019169212090
MPN:
6GK7443-5DX05-0XE0
6GK74435DX050XE0
Series: SIMATIC S7-400
Unit Price (€ / pc.)
2,418.6393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,418.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,418.6393 €
6GK74435DX050XE0, Siemens
Communications processor CP 443-5 Extended for connection of SIMATIC S7-400 to PROFIBUS DP, S5-compatible, PG/OP and S7 communication. .
Technical specifications
Version | Kommunikationsprozessor | |
Width | 25 mm | |
Data transmission rate | 12000000 mb/s | |
Suitable for | SIMATIC S7-400 | |
Height | 290 mm | |
Interfaces | Profibus | |
Depth | 210 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Tris(4-Nonylphenyl, verzweigt und linear) phosphit (TNPP) mit = 0,1% Gew./Gew. 4-Nonylphenol, verzweigt und linear (4-NP) |