6GK7542-6UX00-0XE0 | Siemens

Communication processor for SIMATIC S7-ET 200SP, 100 Mbit/s, ethernet, (W x H x D) 60 x 117 x 74 mm, 6GK7542-6UX00-0XE0

Order No.: 70P5519
EAN: 4047622199619
MPN:
6GK7542-6UX00-0XE0
6GK75426UX000XE0
6GK7542-6UX00-0XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
691.5923 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
691.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
691.5923 €

6GK75426UX000XE0, Siemens

Communications processor CP 1542SP-1 for connection of an SIMATIC S7-ET 200SP to Industrial Ethernet- open IE communication (TCP/IP, ISO-on-TCP, UDP), PG/OP, S7 routing, IP broadcast/multicast, SNMPV1, DHCP, Email, IPV4/IPV6, time-of-day synchronization via NTP, access to web server of CPU, bus adapter required. .

Technical specifications
Ausführung Kommunikationsprozessor
Breite 60 mm
Datenübertragungsrate 100000000 mb/s
Geeignet für SIMATIC S7-ET 200SP
Höhe 117 mm
Montage DIN-Schiene
Schnittstellen Ethernet
Tiefe 74 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 4,4'-Isopropylidendiphenol