6GK7542-6VX00-0XE0 | Siemens
Communication processor for SIMATIC S7-ET 200SP, 100 Mbit/s, ethernet, (W x H x D) 60 x 117 x 74 mm, 6GK7542-6VX00-0XE0
Order No.: 70P5520
EAN: 4047622403563
MPN:
6GK7542-6VX00-0XE0
6GK75426VX000XE0
Series: SIMATIC S7-ET 200SP
Unit Price (€ / pc.)
1,079.8417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,079.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,079.8417 €
6GK75426VX000XE0, Siemens
Communications Processor CP 1542SP-1 IRC for connection of an SIMATIC S7-ET 200SP to Industrial Ethernet, SINAUT ST7, TeleControl Server Basic, IEC 60870-5-104 or DNP3 protocol to a control center- Open IE communication (TCP/IP, ISO-on-TCP, UDP), IP broadcast/multicast, SNMPV1, DHCP, secure email, IPv4/IPv6, support of SINEMA Remote Connect with autoconfiguration- time-of-day synchronization via NTP, access to web server of CPU, BusAdapter required. .
Technical specifications
Version | Kommunikationsprozessor | |
Width | 60 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | SIMATIC S7-ET 200SP | |
Height | 117 mm | |
Assembly | DIN-Schiene | |
Interfaces | Ethernet | |
Depth | 74 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 4,4'-Isopropylidendiphenol |