6GK7543-1AX00-0XE0 | Siemens

Communication processor for SIMATIC S7-1500, 1000 Mbit/s, ethernet, (W x H x D) 35 x 142 x 129 mm, 6GK7543-1AX00-0XE0

Order No.: 70P5521
EAN: 4019169224277
MPN:
6GK7543-1AX00-0XE0
6GK75431AX000XE0
Series: SIMATIC S7-1500
Siemens
6GK7543-1AX00-0XE0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
2,131.2781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,131.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,131.2781 €

6GK75431AX000XE0, Siemens

Communications processor CP 1543-1 for connection of SIMATIC S7-1500 to Industrial Ethernet, TCP/IP, ISO, UDP, S7 communication, IP Broadcast/ Multicast, security (VPN, Firewall) Diagnostics SNMPV1/V3, DHCP, FTP client/server, Email, IPv4/IPv6, IEEE 802.1X (radius), time-of-day synchronization via NTP, 1x RJ45 (10/100/1000 Mbit). .

Technical specifications
Ausführung Kommunikationsprozessor
Breite 35 mm
Datenübertragungsrate 1000000000 mb/s
Geeignet für SIMATIC S7-1500
Höhe 142 mm
Montage DIN-Schiene
Schnittstellen Ethernet
Tiefe 129 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 4,4'-Isopropylidendiphenol