6NH3112-4BB00-0XX0 | Siemens

Low power remote terminal units (RTU) for monitoring measuring points, Inputs: 8, Outputs: 8, 100 Mbit/s, ethernet, (W x H x D) 130 x 100 x 75 mm, 6NH3112-4BB00-0XX0

Order No.: 70P5620
EAN: 4047622753538
MPN:
6NH3112-4BB00-0XX0
6NH31124BB000XX0
Series: SIMATIC RTU
Siemens
6NH3112-4BB00-0XX0 Siemens Communication modules
Image may differ
Unit Price (€ / pc.)
1,544.5843 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,544.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,544.5843 €

6NH31124BB000XX0, Siemens

SIMATIC RTU3041C compact low-power RTU- battery or solar-operated- connection external power supply 10.8 V to 28.8 V DC- integrated modem for LTE-M/NB-IoT- GPS- Connection to TeleControl Server Basic- loadable protocols: DNP3, IEC 60870-5-104, SINAUT ST7 or MQTT- onboard I/Os: 8 DI, 8 DO, 4 AI- FTP client- Ethernet port, configuration/diagnostics via web server, time-of-day synchronization, SMS, email, SD card slot. Observe national approvals! .

Technical specifications
Number of outputs 8
Number of inputs 8
Version low power remote terminal units (RTU)
Width 130 mm
Data transmission rate 100000000 mb/s
Suitable for monitoring measuring points
Height 100 mm
Assembly DIN rail
Interfaces ethernet
Depth 75 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead