7KN1110-0MC00 | Siemens
Communication module for SENTRON Com devices, 2, (W x H x D) 90 x 18 x 70 mm, 7KN1110-0MC00
Unit Price (€ / pc.)
207.179 € *
Available: 0 pcs.
Leadtime: 1 Week **
7KN11100MC00, Siemens
Powercenter1000 max. 24 SENTRON COM devices Modbus TCP Bluetooth Power supply DC 24V Please consider Radio approval! List of countries: see Certificates .
Technical specifications
Version | Kommunikationsmodul | |
Width | 90 mm | |
Suitable for | SENTRON Com Geräte | |
Height | 18 mm | |
Interfaces | 2 | |
Depth | 70 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |