3RF2310-1BA02 | Siemens

Solid state contactor, 1 pole, 6 A, 24-230 VAC, 1 Form A (N/O), coil 15-24 VDC, screw connection, 3RF2310-1BA02

Order No.: 27H2737
EAN: 4011209572232
MPN:
3RF2310-1BA02
3RF23101BA02
3RF2310-1BA02 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
73.7324 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.7324 €
Solid-state contactor 1-phase 3RF2 AC 15 / 6 A / 40 °C 24-230 V / 24 V DC Instantaneous switching Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection Schraubanschluss
Version Halbleiterschütz
Rated Voltage 24-230 VAC
Assembly DIN-Schiene
Rated current 6 A
Pin number 1-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20
Control Voltage 15-24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dibutylbis(pentan-2,4-dionato-O,O’)zinn