3RF2310-2AA06 | Siemens

Solid state contactor, 1 pole, 10.5 A, 48-600 VAC, 1 Form A (N/O), coil 15-24 VDC, spring connection, 3RF2310-2AA06

Order No.: 27H2745
EAN: 4011209572317
MPN:
3RF2310-2AA06
3RF23102AA06
Siemens
3RF2310-2AA06 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
95.1762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.1762 €
Solid-state contactor 1-phase 3RF2 AC 51 / 10 A / 40 °C 48-600 V / 24 V DC Spring-type terminal Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection spring connection
Version solid state contactor
Rated Voltage 48-600 VAC
Assembly DIN rail
Rated current 10.5 A
Pin number 1 pole
Latching switching function 1 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 15-24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), Dibutylbis(pentane-2,4-dionato-O,O')tin