3RF2320-1AA45 | Siemens

Solid state contactor, 1 pole, 20 A, 48-600 VAC, 1 Form A (N/O), coil 4-30 VDC, screw connection, 3RF2320-1AA45

Order No.: 27H2764
EAN: 4011209591653
MPN:
3RF2320-1AA45
3RF23201AA45
3RF2320-1AA45 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
86.5963 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.5963 €
Solid-state contactor 1-phase 3RF2 AC 51 / 20 A / 40 °C 48-600 V / 4-30 V DC screw terminal Blocking voltage 1200 V Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection Schraubanschluss
Version Halbleiterschütz
Rated Voltage 48-600 VAC
Assembly DIN-Schiene
Rated current 20 A
Pin number 1-polig
Latching switching function 1 Schließer
Degree of protection (IP) IP20
Control Voltage 4-30 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dibutylbis(pentan-2,4-dionato-O,O’)zinn