3RF2320-1CA24 | Siemens

Solid state contactor, 1 pole, 20 A, 48-460 VAC, 1 Form A (N/O), coil 110-230 VAC, screw connection, 3RF2320-1CA24

Order No.: 27H2776
EAN: 4011209572591
MPN:
3RF2320-1CA24
3RF23201CA24
Siemens
3RF2320-1CA24 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
103.4467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
103.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.4467 €
Solid-state contactor 1-phase 3RF2 AC 51 / 20 A / 40 °C 48-460 V / 110-230 V AC low noise Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection screw connection
Version solid state contactor
Rated Voltage 48-460 VAC
Assembly DIN rail
Rated current 20 A
Pin number 1 pole
Latching switching function 1 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 110-230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), Dibutylbis(pentane-2,4-dionato-O,O')tin