3RF2330-1AA44 | Siemens

Solid state contactor, 1 pole, 30 A, 48-460 VAC, 1 Form A (N/O), coil 4-30 VDC, screw connection, 3RF2330-1AA44

Order No.: 27H2815
EAN: 4011209624764
MPN:
3RF2330-1AA44
3RF23301AA44
Siemens
3RF2330-1AA44 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
89.8688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8688 €
Solid-state contactor 1-phase 3RF2 AC 51 / 30 A / 40 °C 48-460 V / 4-30 V DC screw terminal Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection screw connection
Version solid state contactor
Rated Voltage 48-460 VAC
Assembly DIN rail
Rated current 30 A
Pin number 1 pole
Latching switching function 1 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 4-30 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), Dibutylbis(pentane-2,4-dionato-O,O')tin