3RF2330-1BA26 | Siemens
Solid state contactor, 1 pole, 30 A, 48-600 VAC, 1 Form A (N/O), coil 110-230 VAC, screw connection, 3RF2330-1BA26
Order No.: 27H2822
EAN: 4011209572959
MPN:
3RF2330-1BA26
3RF23301BA26
Unit Price (€ / pc.)
118.3455 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state contactor 1-phase 3RF2 AC 15 / 15 A / 40 °C 48-600 V / 110-230 V AC Instantaneous switching Solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection | Schraubanschluss | |
Version | Halbleiterschütz | |
Rated Voltage | 48-600 VAC | |
Assembly | DIN-Schiene | |
Rated current | 30 A | |
Pin number | 1-polig | |
Latching switching function | 1 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 110-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid), Dibutylbis(pentan-2,4-dionato-O,O’)zinn |