3RF2410-1AB45 | Siemens
Solid state contactor, 3 pole, 10.5 A, 48-600 VAC, 2 Form A (N/O), coil 4-30 VDC, screw connection, 3RF2410-1AB45
Order No.: 27H2901
EAN: 4011209646834
MPN:
3RF2410-1AB45
3RF24101AB45
Unit Price (€ / pc.)
165.5052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state contactor 3-phase 3RF2 AC 51 / 10 A / 40 °C 48-600 V / 4-30 V DC 2-phase controlled screw terminal Blocking voltage 1200 V Solid-state contactor SIRIUS 3RF24 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection | screw connection | |
Version | solid state contactor | |
Rated Voltage | 48-600 VAC | |
Assembly | DIN rail | |
Rated current | 10.5 A | |
Pin number | 3 pole | |
Latching switching function | 2 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 4-30 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide), Dibutylbis(pentane-2,4-dionato-O,O')tin |