3RF2420-1AB35 | Siemens

Solid state contactor, 3 pole, 22 A, 48-600 VAC, 2 Form A (N/O), coil 90-125 VAC, screw connection, 3RF2420-1AB35

Order No.: 27H2910
EAN: 4011209777460
MPN:
3RF2420-1AB35
3RF24201AB35
Siemens
3RF2420-1AB35 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
183.3671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
183.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.3671 €
Solid-state contactor 3-phase 3RF2 AC 51 / 20 A / 40 °C 48-600 V / 110 V AC 2-phase controlled screw terminal Blocking voltage 1200 V Solid-state contactor SIRIUS 3RF24 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection screw connection
Version solid state contactor
Rated Voltage 48-600 VAC
Assembly DIN rail
Rated current 22 A
Pin number 3 pole
Latching switching function 2 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 90-125 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), Dibutylbis(pentane-2,4-dionato-O,O')tin