3RF2420-2AB55 | Siemens

Solid state contactor, 3 pole, 22 A, 48-600 VAC, 2 Form A (N/O), coil 180-230 VAC, spring connection, 3RF2420-2AB55

Order No.: 27H2917
EAN: 4011209647107
MPN:
3RF2420-2AB55
3RF24202AB55
3RF2420-2AB55 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
189.6027 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
189.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.6027 €
Solid-state contactor 3-phase 3RF2 AC 51 / 20 A / 40 °C 48-600 V / 230 V AC 2-phase controlled Spring-type terminal Blocking voltage 1200 V Solid-state contactor SIRIUS 3RF24 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection Federanschluss
Version Halbleiterschütz
Rated Voltage 48-600 VAC
Assembly DIN-Schiene
Rated current 22 A
Pin number 3-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP20
Control Voltage 180-230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), Dibutylbis(pentan-2,4-dionato-O,O’)zinn