3RF2430-1AC35 | Siemens

Solid state contactor, 3 pole, 30 A, 48-600 VAC, 3 Form A (N/O), coil 90-125 VAC, screw connection, 3RF2430-1AC35

Order No.: 27H2923
EAN: 4011209777491
MPN:
3RF2430-1AC35
3RF24301AC35
Siemens
3RF2430-1AC35 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
251.2447 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
251.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
251.2447 €
Solid-state contactor 3-phase 3RF2 AC 51 / 30 A / 40 °C 48-600 V / 110 V AC 3-phase controlled screw terminal Blocking voltage 1200 V Solid-state contactor SIRIUS 3RF24 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection screw connection
Version solid state contactor
Rated Voltage 48-600 VAC
Assembly DIN rail
Rated current 30 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 90-125 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), Dibutylbis(pentane-2,4-dionato-O,O')tin