3RF2450-3AB55 | Siemens
Solid state contactor, 3 pole, 50 A, 48-600 VAC, 2 Form A (N/O), coil 180-230 VAC, screw connection, 3RF2450-3AB55
Order No.: 27H2939
EAN: 4011209647275
MPN:
3RF2450-3AB55
3RF24503AB55
Unit Price (€ / pc.)
259.0511 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state contactor 3-phase 3RF2 AC 51 / 50 A / 40 °C 48-600 V / 230 V AC 2-phase controlled Ring cable connection Blocking voltage 1200 V Solid-state contactor SIRIUS 3RF24 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
Technical specifications
Connection | Schraubanschluss | |
Version | Halbleiterschütz | |
Rated Voltage | 48-600 VAC | |
Assembly | DIN-Schiene | |
Rated current | 50 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 180-230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |