3RF3405-1BB04 | Siemens
Solid state contactor, 3 pole, 5.2 A, 48-480 VAC, 2 Form A (N/O), coil 24 VDC, screw connection, 3RF3405-1BB04
Order No.: 27H2944
EAN: 4011209863286
MPN:
3RF3405-1BB04
3RF34051BB04
Unit Price (€ / pc.)
160.7452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state contactor 3-phase 3RF3 AC 53 / 5.2 A / 40 °C 48-480 V / 24 V DC 2-phase controlled Instantaneous switching screw terminal Solid-state contactor SIRIUS 3RF34 for switching motors for frequent activation/deactivation, e.g. in conveyor systems.
Technical specifications
Connection | screw connection | |
Version | solid state contactor | |
Rated Voltage | 48-480 VAC | |
Assembly | DIN rail | |
Rated current | 5.2 A | |
Pin number | 3 pole | |
Latching switching function | 2 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |