3RF3405-1BB06 | Siemens
Solid state contactor, 3 pole, 5.2 A, 48-600 VAC, 2 Form A (N/O), coil 24 VDC, screw connection, 3RF3405-1BB06
Order No.: 27H2945
EAN: 4011209863293
MPN:
3RF3405-1BB06
3RF34051BB06
Unit Price (€ / pc.)
184.9379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state contactor 3-phase 3RF3 AC 53 / 5.2 A / 40 °C 48-600 V / 24 V DC 2-phase controlled Instantaneous switching screw terminal Solid-state contactor SIRIUS 3RF34 for switching motors for frequent activation/deactivation, e.g. in conveyor systems.
Technical specifications
Connection | Schraubanschluss | |
Version | Halbleiterschütz | |
Rated Voltage | 48-600 VAC | |
Assembly | DIN-Schiene | |
Rated current | 5.2 A | |
Pin number | 3-polig | |
Latching switching function | 2 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |