3RF3405-1BD04 | Siemens

Solid state contactor, 3 pole, 5.4 A, 48-480 VAC, 2 Form A (N/O), coil 24 VDC, screw connection, 3RF3405-1BD04

Order No.: 27H2948
EAN: 4011209863323
MPN:
3RF3405-1BD04
3RF34051BD04
3RF3405-1BD04 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
298.0712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
298.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
298.0712 €
Solid-state contactor 3-phase 3RF3 AC 53 / 5.4 A / 40 °C 48-480 V / 24 V DC Reversing circuit Instantaneous switching screw terminal solid-state reversing contactor SIRIUS 3RF34 for switching motors for frequent reversing, e.g. in conveyor systems.
Technical specifications
Connection Schraubanschluss
Version Halbleiterschütz
Rated Voltage 48-480 VAC
Assembly DIN-Schiene
Rated current 5.4 A
Pin number 3-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)