3RF3412-1BB06 | Siemens

Solid state contactor, 3 pole, 12.5 A, 48-600 VAC, 2 Form A (N/O), coil 24 VDC, screw connection, 3RF3412-1BB06

Order No.: 27H2965
EAN: 4011209863491
MPN:
3RF3412-1BB06
3RF34121BB06
Siemens
3RF3412-1BB06 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
229.4201 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
229.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.4201 €
Solid-state contactor 3-phase 3RF3 AC 53 / 12.5 A / 40 °C 48-600 V / 24 V DC 2-phase controlled Instantaneous switching screw terminal Solid-state contactor SIRIUS 3RF34 for switching motors for frequent activation/deactivation, e.g. in conveyor systems.
Technical specifications
Connection screw connection
Version solid state contactor
Rated Voltage 48-600 VAC
Assembly DIN rail
Rated current 12.5 A
Pin number 3 pole
Latching switching function 2 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)