3RF3412-2BB24 | Siemens

Solid state contactor, 3 pole, 12.5 A, 48-480 VAC, 2 Form A (N/O), coil 110-230 VAC, spring connection, 3RF3412-2BB24

Order No.: 27H2970
EAN: 4011209863545
MPN:
3RF3412-2BB24
3RF34122BB24
3RF3412-2BB24 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
203.6566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.6566 €
Solid-state contactor 3-phase 3RF3 AC 53 / 12.5 A / 40 °C 48-480 V / 110-230 V AC 2-phase controlled Instantaneous switching Spring-type terminal Solid-state contactor SIRIUS 3RF34 for switching motors for frequent activation/deactivation, e.g. in conveyor systems.
Technical specifications
Connection Federanschluss
Version Halbleiterschütz
Rated Voltage 48-480 VAC
Assembly DIN-Schiene
Rated current 12.5 A
Pin number 3-polig
Latching switching function 2 Schließer
Degree of protection (IP) IP20
Control Voltage 110-230 VAC
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)