3RH1921-1EA02 | Siemens

Auxiliary switch, 2 pole, 10 A, 2 Form B (N/C), screw connection, 3RH1921-1EA02

Order No.: 27H2985
EAN: 4011209293540
MPN:
3RH1921-1EA02
3RH19211EA02
3RH1921-1EA02 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3978 €
First lateral auxiliary switch 2 NC contacts, screw terminal, for contactors 3RT1 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection Schraubanschluss
Version Hilfsschalter
rated voltage (AC) 690 V
Assembly Schnappbefestigung
Rated current 10 A
Pin number 2-polig
Latching switching function 2 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes