3RH1921-1KA02 | Siemens

Auxiliary switch, 2 pole, 10 A, 2 Form B (N/C), screw connection, 3RH1921-1KA02

Order No.: 27H2989
EAN: 4011209293571
MPN:
3RH1921-1KA02
3RH19211KA02
Siemens
3RH1921-1KA02 Siemens Contactors
Image may differ
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3978 €
second lateral EN 50005 on the side, 10 mm, 2 NC contacts, screw terminal, for contactors 3RT1 auxiliary switch SIRIUS 3RH19 for the expansion of auxiliary contacts in the control circuit.
Technical specifications
Connection screw connection
Version auxiliary switch
rated voltage (AC) 690 V
Assembly snap-on mounting
Rated current 10 A
Pin number 2 pole
Latching switching function 2 Form B (N/C)
Degree of protection (IP) IP20
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes